Fanout Distribution, Multiplexer, Zero Delay Buffer IC 200MHz 1 28-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY23FS08OXC

DigiKey Part Number
CY23FS08OXC-ND
Manufacturer
Manufacturer Product Number
CY23FS08OXC
Description
IC FANOUT DIST 28SSOP
Customer Reference
Detailed Description
Fanout Distribution, Multiplexer, Zero Delay Buffer IC 200MHz 1 28-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
3:8
Manufacturer
Infineon Technologies
Differential - Input:Output
No/No
Series
Frequency - Max
200MHz
Packaging
Tube
Divider/Multiplier
No/No
Part Status
Obsolete
Voltage - Supply
2.5V, 3.3V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
Type
Fanout Distribution, Multiplexer, Zero Delay Buffer
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input
LVCMOS, LVTTL, Crystal
Supplier Device Package
28-SSOP
Output
LVCMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.