
CY2310ANZPVXC-1T | |
|---|---|
DigiKey Part Number | CY2310ANZPVXC-1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY2310ANZPVXC-1T |
Description | IC DISTRIBUTION INTEL CPU 28SSOP |
Customer Reference | |
Detailed Description | Intel CPU, SRAM SO-DIMMs Fanout Buffer (Distribution) IC 100MHz 1 Output 28-SSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:10 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 100MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Surface Mount |
Main Purpose Intel CPU, SRAM SO-DIMMs | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input LVCMOS, LVTTL | Supplier Device Package 28-SSOP |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |

