
CY22050KZXC-135T | |
|---|---|
DigiKey Part Number | CY22050KZXC-135T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY22050KZXC-135T |
Description | IC CLOCK GENERATOR |
Customer Reference | |
Detailed Description | IC 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Infineon Technologies | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 16-TSSOP |
Part Status Obsolete | Base Product Number |
DigiKey Programmable Not Verified |

