
CY2077FZZ | |
|---|---|
DigiKey Part Number | CY2077FZZ-ND |
Manufacturer | |
Manufacturer Product Number | CY2077FZZ |
Description | IC CLOCK GENERATOR 8TSSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz, 133MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2077FZZ Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 100MHz, 133MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V, 5V |
Type Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output CMOS, TTL | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |

