


CY15E004Q-SXET | |
|---|---|
DigiKey Part Number | CY15E004Q-SXET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY15E004Q-SXET |
Description | IC FRAM 4KBIT SPI 16MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 16 MHz |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,49403 € | 3.735,07 € |
| Unit Price without VAT: | 1,49403 € |
|---|---|
| Unit Price with VAT: | 1,80778 € |

