
CY15B104Q-LHXI | |
|---|---|
DigiKey Part Number | 448-CY15B104Q-LHXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15B104Q-LHXI |
Description | IC FRAM 4MBIT SPI 40MHZ 8DFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 40 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CY15B104Q-LHXI Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tube | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-DFN (5x6) |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,68000 € | 31,68 € |
| 10 | 29,32200 € | 293,22 € |
| 25 | 28,38680 € | 709,67 € |
| 74 | 27,29351 € | 2.019,72 € |
| 148 | 26,60716 € | 3.937,86 € |
| 296 | 25,93233 € | 7.675,97 € |
| Unit Price without VAT: | 31,68000 € |
|---|---|
| Unit Price with VAT: | 38,33280 € |


