
CY14B116N-BA25XI | |
|---|---|
DigiKey Part Number | CY14B116N-BA25XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B116N-BA25XI |
Description | IC NVSRAM 16MBIT PARALLEL 60FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Mbit Parallel 25 ns 60-FBGA (10x18) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 60-FBGA (10x18) |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 79,18679 € | 8.868,92 € |
| Unit Price without VAT: | 79,18679 € |
|---|---|
| Unit Price with VAT: | 95,81602 € |

