
CY14B104N-BA25XCT | |
|---|---|
DigiKey Part Number | CY14B104N-BA25XCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY14B104N-BA25XCT |
Description | IC NVSRAM 4MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 25 ns 48-FBGA (6x10) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tape & Reel (TR) | Access Time 25 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 48-FBGA (6x10) |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |

