


CY14B101LA-ZS45XI | |
|---|---|
DigiKey Part Number | CY14B101LA-ZS45XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B101LA-ZS45XI |
Description | IC NVSRAM 1MBIT PAR 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,18000 € | 31,18 € |
| 10 | 28,86300 € | 288,63 € |
| 25 | 27,94360 € | 698,59 € |
| 50 | 27,25460 € | 1.362,73 € |
| 135 | 26,28163 € | 3.548,02 € |
| 270 | 25,61581 € | 6.916,27 € |
| Unit Price without VAT: | 31,18000 € |
|---|---|
| Unit Price with VAT: | 37,72780 € |

