


C505CA4EMCABXQMA1 | |
|---|---|
DigiKey Part Number | C505CA4EMCABXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | C505CA4EMCABXQMA1 |
Description | IC MCU 8BIT 32KB OTP 44MQFP |
Customer Reference | |
Detailed Description | C500 C5xx/C8xx Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) OTP PG-MQFP-44-2 |
Datasheet | Datasheet |
EDA/CAD Models | C505CA4EMCABXQMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 1.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.25V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor C500 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package PG-MQFP-44-2 |
Connectivity CANbus, EBI/EMI, UART/USART | Package / Case 44-QFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 34 |

