Similar

C165L25MHAFXQMA1 | |
|---|---|
DigiKey Part Number | C165L25MHAFXQMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C165L25MHAFXQMA1 |
Description | IC MCU 16BIT ROMLESS 100MQFP |
Customer Reference | |
Detailed Description | C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless P-MQFP-100 |
Datasheet | Datasheet |
EDA/CAD Models | C165L25MHAFXQMA1 Models |
Category | Number of I/O 77 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor C166 | Mounting Type Surface Mount |
Core Size | Supplier Device Package P-MQFP-100 |
Speed 25MHz | Package / Case 100-BQFP |
Connectivity EBI/EMI, SPI, UART/USART | Base Product Number |
Peripherals POR, PWM, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMC4400F100K512BAXQMA1 | Infineon Technologies | 523 | XMC4400F100K512BAXQMA1-ND | 11,07000 € | Similar |


