Similar

C164CI8E25MDBFXUMA1 | |
|---|---|
DigiKey Part Number | C164CI8E25MDBFXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C164CI8E25MDBFXUMA1 |
Description | IC MCU 16BIT 64KB OTP 80MQFP |
Customer Reference | |
Detailed Description | C166 C16xx Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) OTP PG-MQFP-80-7 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor C166 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package PG-MQFP-80-7 |
Connectivity CANbus, EBI/EMI, SPI, SSC, UART/USART | Package / Case 80-QFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 59 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMC4400F100K512BAXQMA1 | Infineon Technologies | 523 | XMC4400F100K512BAXQMA1-ND | 11,07000 € | Similar |


