Similar



C161PIL25FCABXUMA1 | |
|---|---|
DigiKey Part Number | C161PIL25FCABXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C161PIL25FCABXUMA1 |
Description | IC MCU 16BIT ROMLESS 100TQFP |
Customer Reference | |
Detailed Description | C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless PG-TQFP-100-1 |
Datasheet | Datasheet |
EDA/CAD Models | C161PIL25FCABXUMA1 Models |
Category | Number of I/O 76 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 3K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C166 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package PG-TQFP-100-1 |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMC4400F100K512BAXQMA1 | Infineon Technologies | 523 | XMC4400F100K512BAXQMA1-ND | 12,98000 € | Similar |


