
BTS711L1XUMA1 | |
|---|---|
DigiKey Part Number | BTS711L1XUMA1TR-ND - Tape & Reel (TR) BTS711L1XUMA1CT-ND - Cut Tape (CT) BTS711L1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS711L1XUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A PG-DSO-20-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTS711L1XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 165mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20-31 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,04155 € | 3.041,55 € |
| 2.000 | 2,97597 € | 5.951,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,90500 € | 39,05 € |
| 25 | 3,60720 € | 90,18 € |
| 100 | 3,28030 € | 328,03 € |
| 250 | 3,12436 € | 781,09 € |
| 500 | 3,03034 € | 1.515,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,02200 € | 40,22 € |
| 25 | 3,71560 € | 92,89 € |
| 100 | 3,37870 € | 337,87 € |
| 250 | 3,25240 € | 813,10 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,15890 € |










