BTS500701TMBAKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 525
Unit Price: 4,37000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 12A PG-TO220-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS500701TMBAKSA1

DigiKey Part Number
BTS500701TMBAKSA1-ND
Manufacturer
Manufacturer Product Number
BTS500701TMBAKSA1
Description
IC PWR SWITCH N-CHAN 1:1 TO220-7
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12A PG-TO220-7-12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
12A
Series
Rds On (Typ)
7mOhm
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Through Hole
Output Configuration
High Side
Supplier Device Package
PG-TO220-7-12
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
5.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTS500801TMBAKSA1Infineon Technologies525BTS500801TMBAKSA1-ND4,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes