
BTS500551TMAATMA1 | |
|---|---|
DigiKey Part Number | BTS500551TMAATMA1TR-ND - Tape & Reel (TR) BTS500551TMAATMA1CT-ND - Cut Tape (CT) BTS500551TMAATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500551TMAATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO220-7 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 70A PG-TO220-7-4 |
Datasheet | Datasheet |
EDA/CAD Models | BTS500551TMAATMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 70A |
Series | Rds On (Typ) 4.4mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-TO220-7-4 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5V ~ 34V |








