
BTS4880RAUMA1 | |
|---|---|
DigiKey Part Number | BTS4880RAUMA1TR-ND - Tape & Reel (TR) BTS4880RAUMA1CT-ND - Cut Tape (CT) BTS4880RAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS4880RAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-36 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 625mA PG-DSO-36-12 |
Datasheet | Datasheet |
EDA/CAD Models | BTS4880RAUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 625mA |
Series | Rds On (Typ) 150mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 8 | Operating Temperature -25°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-DSO-36-12 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 11V ~ 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,10000 € | 9,10 € |
| 10 | 7,11000 € | 71,10 € |
| 25 | 6,61240 € | 165,31 € |
| 100 | 6,06510 € | 606,51 € |
| 250 | 5,98644 € | 1.496,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,55668 € | 4.445,34 € |
| Unit Price without VAT: | 9,10000 € |
|---|---|
| Unit Price with VAT: | 11,01100 € |

