MFR Recommended

BTS133TCAUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS133TCAUMA1TR-ND - Tape & Reel (TR) 448-BTS133TCAUMA1CT-ND - Cut Tape (CT) 448-BTS133TCAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS133TCAUMA1 |
Description | IC PWR SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | BTS133TCAUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 40mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TO263-3-2 |
Interface On/Off | Package / Case |
Voltage - Load 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS3018TCATMA1 | Infineon Technologies | 1.454 | BTS3018TCATMA1CT-ND | 6,40000 € | MFR Recommended |


