Power Switch/Driver 1:1 N-Channel 7A PG-TO220-3-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS133E3064NKSA1

DigiKey Part Number
BTS133E3064NKSA1-ND
Manufacturer
Manufacturer Product Number
BTS133E3064NKSA1
Description
IC PWR SWITCH N-CHAN 1:1 TO220-3
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7A PG-TO220-3-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
60V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
7A
Packaging
Tube
Rds On (Typ)
40mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
PG-TO220-3-5
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.