Direct
Similar

BTN8980TAAUMA1 | |
|---|---|
DigiKey Part Number | BTN8980TAAUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTN8980TAAUMA1 |
Description | IC HALF BRIDGE DRVR 50A TO263-7 |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose DMOS PG-TO263-7-1 |
Datasheet | Datasheet |
Category | Current - Output / Channel 50A |
Manufacturer Infineon Technologies | Current - Peak Output 117A |
Series | Voltage - Supply 6V ~ 40V |
Packaging Tape & Reel (TR) | Voltage - Load 6V ~ 40V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Features Latch Function, Slew Rate Controlled, Status Flag |
Applications DC Motors, General Purpose | Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Technology DMOS | Supplier Device Package PG-TO263-7-1 |
Rds On (Typ) 4.7mOhm LS, 5.3mOhm HS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTN8982TAAUMA1 | Infineon Technologies | 5.843 | BTN8982TAAUMA1INCT-ND | 5,01000 € | Direct |
| BTN8962TAAUMA1 | Infineon Technologies | 14.029 | BTN8962TAAUMA1INCT-ND | 4,64000 € | Similar |






