
BTH62004ESAXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTH62004ESAXUMA1TR-ND - Tape & Reel (TR) 448-BTH62004ESAXUMA1CT-ND - Cut Tape (CT) 448-BTH62004ESAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH62004ESAXUMA1 |
Description | FOR 48 V BOARD NETS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 4 x 1:1 N-Channel 1A PG-TSDSO-24-21 |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Rds On (Typ) 200mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 4 | Grade Automotive |
Ratio - Input:Output 4 x 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TSDSO-24-21 |
Voltage - Load 8V ~ 60V | Package / Case |
Voltage - Supply (Vcc/Vdd) 8V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,69400 € | 26,94 € |
| 25 | 2,47320 € | 61,83 € |
| 100 | 2,22960 € | 222,96 € |
| 250 | 2,11368 € | 528,42 € |
| 500 | 2,04374 € | 1.021,87 € |
| 1.000 | 1,98619 € | 1.986,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,91511 € | 5.745,33 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,33180 € |




