Direct

BTF60702EKVXUMA1 | |
|---|---|
DigiKey Part Number | BTF60702EKVXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTF60702EKVXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.3A PG-DSO-14-40-EP |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.3A |
Series | Rds On (Typ) 120mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Fault Protection Open Load Detect, Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-DSO-14-40-EP |
Interface On/Off | Package / Case |
Voltage - Load 5 ~ 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTF60702ERVXUMA1 | Infineon Technologies | 0 | 448-BTF60702ERVXUMA1CT-ND | 4,08000 € | Direct |


