MFR Recommended
Similar

BSZ025N04LSATMA1 | |
|---|---|
DigiKey Part Number | BSZ025N04LSATMA1TR-ND - Tape & Reel (TR) BSZ025N04LSATMA1CT-ND - Cut Tape (CT) BSZ025N04LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ025N04LSATMA1 |
Description | MOSFET N-CH 40V 22A/40A TSDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 22A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ025N04LSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3680 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 2.1W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TSDSON-8-FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ024N04LS6ATMA1 | Infineon Technologies | 0 | 448-BSZ024N04LS6ATMA1CT-ND | 0,96000 € | MFR Recommended |
| RS1G300GNTB | Rohm Semiconductor | 16.130 | RS1G300GNTBCT-ND | 2,58000 € | Similar |










