BSS138W E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 12.250
Unit Price: 0,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 47.187
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 826
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.807
Unit Price: 0,14000 €
Datasheet
N-Channel 60 V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSS138W E6327

DigiKey Part Number
BSS138WE6327INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS138W E6327
Description
MOSFET N-CH 60V 280MA SOT323-3
Customer Reference
Detailed Description
N-Channel 60 V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 26µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-SOT323
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002BKW,115Nexperia USA Inc.12.2501727-4788-1-ND0,18000 €Similar
2N7002PW,115Nexperia USA Inc.71727-4793-1-ND0,20000 €Similar
BSS138PW,115Nexperia USA Inc.01727-1143-1-ND0,19000 €Similar
BSS138Wonsemi0BSS138WCT-ND0,50000 €Similar
BSS138W-7-FDiodes Incorporated47.187BSS138W-FDICT-ND0,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes