


BSP170IATMA1 | |
|---|---|
DigiKey Part Number | 448-BSP170IATMA1TR-ND - Tape & Reel (TR) 448-BSP170IATMA1CT-ND - Cut Tape (CT) 448-BSP170IATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP170IATMA1 |
Description | BSP170IATMA1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.88A (Ta), 3.2A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223-4-U01 |
Datasheet | Datasheet |
EDA/CAD Models | BSP170IATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.8W (Ta), 5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-4-U01 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 260mOhm @ 1.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,26500 € | 26,50 € |
| 500 | 0,20170 € | 100,85 € |
| 1.000 | 0,18127 € | 181,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15529 € | 465,87 € |
| 6.000 | 0,14221 € | 853,26 € |
| 9.000 | 0,13554 € | 1.219,86 € |
| 15.000 | 0,12804 € | 1.920,60 € |
| 21.000 | 0,12360 € | 2.595,60 € |
| 30.000 | 0,11929 € | 3.578,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

