Parametric Equivalent
Parametric Equivalent

BSP149 E6327 | |
|---|---|
DigiKey Part Number | BSP149E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP149 E6327 |
Description | MOSFET N-CH 200V 660MA SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 200 V 660mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 400µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V | Supplier Device Package PG-SOT223-4 |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 660mA, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP149H6327XTSA1 | Infineon Technologies | 535 | BSP149H6327XTSA1CT-ND | 14,87000 € | Parametric Equivalent |
| BSP149L6327 | Rochester Electronics, LLC | 1.910 | 2156-BSP149L6327-ND | 5,01771 € | Parametric Equivalent |



