Similar
Similar
Similar

BSO303SPNTMA1 | |
|---|---|
DigiKey Part Number | BSO303SPNTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSO303SPNTMA1 |
Description | MOSFET P-CH 30V 8.9A 8DSO |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.9A (Ta) 2.35W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 21mOhm @ 8.9A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 69 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1754 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.35W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-DSO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7416TRPBF | Infineon Technologies | 9.109 | IRF7416TRPBFCT-ND | 1,37000 € | Similar |
| SI4435DYTRPBF | Infineon Technologies | 2.691 | SI4435DYPBFCT-ND | 1,12000 € | Similar |
| SI4435DY | onsemi | 23.705 | SI4435DYFSCT-ND | 1,40000 € | Upgrade |
| AO4419 | Alpha & Omega Semiconductor Inc. | 13.589 | 785-1024-1-ND | 1,05000 € | Similar |
| DMP3036SSS-13 | Diodes Incorporated | 5.263 | DMP3036SSS-13DICT-ND | 1,05000 € | Similar |





