Similar
Similar
Similar
Similar

BSO033N03MSGXUMA1 | |
|---|---|
DigiKey Part Number | BSO033N03MSGXUMA1TR-ND - Tape & Reel (TR) BSO033N03MSGXUMA1CT-ND - Cut Tape (CT) BSO033N03MSGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSO033N03MSGXUMA1 |
Description | MOSFET N-CH 30V 17A 8DSO |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 124 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9600 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 1.56W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-DSO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 22A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7862TRPBF | Infineon Technologies | 2.985 | IRF7862TRPBFCT-ND | 1,36000 € | Similar |
| IRF8788TRPBF | Infineon Technologies | 97 | IRF8788TRPBFCT-ND | 1,45000 € | Similar |
| SI4126DY-T1-GE3 | Vishay Siliconix | 15.267 | SI4126DY-T1-GE3CT-ND | 2,91000 € | Similar |
| SI4164DY-T1-GE3 | Vishay Siliconix | 91 | SI4164DY-T1-GE3CT-ND | 1,97000 € | Similar |









