MFR Recommended

BSM300GA120DN2HOSA1 | |
|---|---|
DigiKey Part Number | 448-BSM300GA120DN2HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM300GA120DN2HOSA1 |
Description | IGBT MOD 1200V 430A 2500W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single Switch 1200 V 430 A 2500 W Chassis Mount Module |
Category | Current - Collector Cutoff (Max) 5.6 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 22 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Single Switch | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 430 A | Package / Case Module |
Power - Max 2500 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 300A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZ400R12KE4HOSA1 | Infineon Technologies | 281 | FZ400R12KE4HOSA1-ND | 85,75000 € | MFR Recommended |


