BSM300GA120DLCSHOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2
Unit Price: 99,91000 €
Datasheet

MFR Recommended


Infineon Technologies
In Stock: 304
Unit Price: 86,83000 €
Datasheet
Image for BSM300GA120DLCSHOSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSM300GA120DLCSHOSA1

DigiKey Part Number
448-BSM300GA120DLCSHOSA1-ND
Manufacturer
Manufacturer Product Number
BSM300GA120DLCSHOSA1
Description
IGBT MOD 1200V 570A 2250W MOD
Customer Reference
Detailed Description
IGBT Module Single 1200 V 570 A 2250 W Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
570 A
Power - Max
2250 W
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 300A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
22 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes