
BSM150GD60DLC | |
|---|---|
DigiKey Part Number | BSM150GD60DLC-ND |
Manufacturer | |
Manufacturer Product Number | BSM150GD60DLC |
Description | IGBT MOD 600V 180A 570W MOD |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 600 V 180 A 570 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 180 A | |
Power - Max | 570 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 6.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

