Direct
Similar

BSM150GB170DLCHOSA1 | |
|---|---|
DigiKey Part Number | BSM150GB170DLCHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM150GB170DLCHOSA1 |
Description | IGBT MOD 1700V 300A 1250W MOD |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1700 V 300 A 1250 W Chassis Mount Module |
Category | Current - Collector Cutoff (Max) 300 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 10 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Half Bridge | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 300 A | Package / Case Module |
Power - Max 1250 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 3.2V @ 15V, 150A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF150R17KE4HOSA1 | Infineon Technologies | 9 | 448-FF150R17KE4HOSA1-ND | 86,41000 € | Direct |
| FF300R17KE4PHOSA1 | Infineon Technologies | 0 | 448-FF300R17KE4PHOSA1-ND | 125,71875 € | Similar |



