
BSC600N25NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC600N25NS3GATMA1TR-ND - Tape & Reel (TR) BSC600N25NS3GATMA1CT-ND - Cut Tape (CT) BSC600N25NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC600N25NS3GATMA1 |
Description | MOSFET N-CH 250V 25A TDSON-8-1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 25A (Tc) 125W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC600N25NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2350 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,43800 € | 24,38 € |
| 100 | 1,71580 € | 171,58 € |
| 500 | 1,44664 € | 723,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,18189 € | 5.909,45 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,48910 € |












