Similar
Similar
Similar

BSC0908NSATMA1 | |
|---|---|
DigiKey Part Number | BSC0908NSATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSC0908NSATMA1 |
Description | MOSFET N-CH 34V 14A/49A TDSON |
Customer Reference | |
Detailed Description | N-Channel 34 V 14A (Ta), 49A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1220 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 30W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 34 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-1 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17302Q5A | Texas Instruments | 17.938 | 296-25854-1-ND | 1,51000 € | Similar |
| CSD17308Q3 | Texas Instruments | 39.180 | 296-27210-1-ND | 1,22000 € | Similar |
| CSD17579Q5AT | Texas Instruments | 1.865 | 296-41100-1-ND | 1,76000 € | Similar |
| FDMS7692 | onsemi | 4.544 | FDMS7692CT-ND | 0,98000 € | Similar |




