MFR Recommended
Similar

BSC084P03NS3EGATMA1 | |
|---|---|
DigiKey Part Number | BSC084P03NS3EGATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSC084P03NS3EGATMA1 |
Description | MOSFET P-CH 30V 14.9A 8TDSON |
Customer Reference | |
Detailed Description | P-Channel 30 V 14.9A (Ta), 78.6A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 110µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57.7 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4240 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.4mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC084P03NS3GATMA1 | Infineon Technologies | 3.075 | BSC084P03NS3GATMA1CT-ND | 1,37000 € | MFR Recommended |
| DMP3012LPS-13 | Diodes Incorporated | 890 | 31-DMP3012LPS-13CT-ND | 1,43000 € | Similar |





