
BSC050N03LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC050N03LSGATMA1TR-ND - Tape & Reel (TR) BSC050N03LSGATMA1CT-ND - Cut Tape (CT) BSC050N03LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC050N03LSGATMA1 |
Description | MOSFET N-CH 30V 18A/80A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 80A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC050N03LSGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55400 € | 5,54 € |
| 100 | 0,36190 € | 36,19 € |
| 500 | 0,27924 € | 139,62 € |
| 1.000 | 0,25261 € | 252,61 € |
| 2.000 | 0,23020 € | 460,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20594 € | 1.029,70 € |
| 10.000 | 0,19095 € | 1.909,50 € |
| 15.000 | 0,18331 € | 2.749,65 € |
| 25.000 | 0,17997 € | 4.499,25 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |








