
BGSA147ML10E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSA147ML10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA147ML10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSA147ML10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA147ML10E6327XTSA1 |
Description | IC RF SW SP4T 7.125GHZ TSLP10 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T PG-TSLP-10-3 |
Datasheet | Datasheet |
EDA/CAD Models | BGSA147ML10E6327XTSA1 Models |
Category | Frequency Range 400MHz ~ 7.125GHz |
Manufacturer Infineon Technologies | Voltage - Supply 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-XFQFN |
RF Type General Purpose | Supplier Device Package PG-TSLP-10-3 |
Topology Reflective | Base Product Number |
Circuit SP4T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41880 € | 10,47 € |
| 100 | 0,38320 € | 38,32 € |
| 250 | 0,36192 € | 90,48 € |
| 500 | 0,34682 € | 173,41 € |
| 1.000 | 0,33256 € | 332,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,29556 € | 2.216,70 € |
| 15.000 | 0,28422 € | 4.263,30 € |
| 22.500 | 0,27790 € | 6.252,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |


