RF Switch IC WCDMA SP6T 50Ohm PG-TSNP-14-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS16MN14E6327XTSA1

DigiKey Part Number
BGS16MN14E6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGS16MN14E6327XTSA1
Description
IC RF SWITCH SP6T 2.7GHZ TSNP14
Customer Reference
Detailed Description
RF Switch IC WCDMA SP6T 2.7 GHz 50Ohm PG-TSNP-14-3
Datasheet
 Datasheet
EDA/CAD Models
BGS16MN14E6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
2GHz
Manufacturer
Infineon Technologies
Impedance
50Ohm
Packaging
Tape & Reel (TR)
Voltage - Supply
2.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-30°C ~ 85°C
RF Type
WCDMA
Mounting Type
Surface Mount
Circuit
SP6T
Package / Case
14-WFQFN Exposed Pad
Frequency Range
100MHz ~ 2.7GHz
Supplier Device Package
PG-TSNP-14-3
Isolation
33dB
Base Product Number
Insertion Loss
0.45dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.