
BGS14MA11E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGS14MA11E6327XTSA1CT-ND - Cut Tape (CT) BGS14MA11E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS14MA11E6327XTSA1 |
Description | IC RF SWITCH SP4T 6GHZ ATSLP11-1 |
Customer Reference | |
Detailed Description | RF Switch IC LTE, W-CDMA SP4T 50Ohm PG-ATSLP-11-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGS14MA11E6327XTSA1 Models |
Category | Test Frequency 6GHz |
Manufacturer Infineon Technologies | Impedance 50Ohm |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.4V |
Part Status Active | Operating Temperature 125°C (TJ) |
RF Type LTE, W-CDMA | Mounting Type Surface Mount |
Circuit SP4T | Package / Case 11-UFLGA |
Frequency Range 100MHz ~ 6GHz | Supplier Device Package PG-ATSLP-11-1 |
Isolation 18dB | Base Product Number |
Insertion Loss 0.85dB |

