Similar
Similar

BFP640FE6327 | |
|---|---|
DigiKey Part Number | BFP640FE6327INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFP640FE6327 |
Description | RF TRANS NPN 4.5V 40GHZ 4-TSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 50mA 40GHz 200mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 30mA, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.5V | Package / Case 4-SMD, Flat Leads |
Frequency - Transition 40GHz | Supplier Device Package 4-TSFP |
Noise Figure (dB Typ @ f) 0.65dB ~ 1.2dB @ 1.8GHz ~ 6GHz | Base Product Number |
Gain 23dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAPR-000912-500S00 | MACOM Technology Solutions | 0 | 1465-1130-ND | 1.013,76650 € | Similar |
| MAPRST0912-350 | MACOM Technology Solutions | 0 | 1465-1133-ND | 733,28100 € | Similar |



