Similar
Similar
Similar

BFP 405 H6433 | |
|---|---|
DigiKey Part Number | BFP405H6433-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFP 405 H6433 |
Description | RF TRANS NPN 5V 25GHZ PG-SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 25mA 25GHz 75mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
Category | Power - Max 75mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 4V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 25mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 25GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 1.25dB @ 1.8GHz | Base Product Number |
Gain 23dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4713KT146R | Rohm Semiconductor | 2.553 | 846-2SC4713KT146RCT-ND | 0,20000 € | Similar |
| MRF422 | MACOM Technology Solutions | 20 | 1465-1185-ND | 252,77000 € | Similar |
| NSVMMBTH10LT1G | onsemi | 11.713 | NSVMMBTH10LT1GOSCT-ND | 0,22000 € | Similar |
| SMMBTH10-4LT3G | onsemi | 9.017 | 488-SMMBTH10-4LT3GCT-ND | 0,43000 € | Similar |




