Similar
Similar
Similar
Similar
Similar

BCR48PNH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BCR48PNH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR48PNH6327XTSA1 |
Description | TRANS PREBIAS 1NPN 1PNP SOT363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 70mA, 100mA 100MHz, 200MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BCR48PNH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz, 200MHz |
Part Status Last Time Buy | Power - Max 250mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 70mA, 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package PG-SOT363-PO |
Resistor - Base (R1) 47kOhms, 2.2kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCX144EU-7-F | Diodes Incorporated | 0 | 31-DCX144EU-7-FCT-ND | 0,41000 € | Similar |
| NSVMUN5331DW1T1G | onsemi | 1.899 | 488-NSVMUN5331DW1T1GCT-ND | 0,24000 € | Similar |
| PUMD20,115 | Nexperia USA Inc. | 2.119 | 1727-PUMD20,115CT-ND | 0,21000 € | Similar |
| PUMD24,115 | Nexperia USA Inc. | 0 | 1727-PUMD24115CT-ND | 0,17000 € | Similar |
| SMUN5313DW1T3G | onsemi | 12.820 | 488-SMUN5313DW1T3GCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,05746 € | 1.034,28 € |
| Unit Price without VAT: | 0,05746 € |
|---|---|
| Unit Price with VAT: | 0,06953 € |




