Similar
Parametric Equivalent

BCR196WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BCR196WH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR196WH6327XTSA1 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 70 mA 150 MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BCR196WH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 150 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 70 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT323 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5137T1G | onsemi | 210.000 | 488-MUN5137T1GCT-ND | 0,14000 € | Similar |
| BCR196WE6327 | Rochester Electronics, LLC | 24.000 | 2156-BCR196WE6327-ND | 0,02550 € | Parametric Equivalent |



