BCR129SH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 993
Unit Price: 0,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 72.336
Unit Price: 0,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 188.885
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 11.605
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 7.604
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 40.327
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 21.688
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 8.664
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 8.355
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 38
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 591
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 20.233
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR129SH6327XTSA1

DigiKey Part Number
BCR129SH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR129SH6327XTSA1
Description
TRANS PREBIAS 2NPN 50V SOT363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
EDA/CAD Models
BCR129SH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Obsolete
Power - Max
250mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
PG-SOT363-PO
Resistor - Base (R1)
10kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDC113TU-7-FDiodes Incorporated99331-DDC113TU-7-FCT-ND0,32000 €Similar
DDC114TU-7-FDiodes Incorporated72.336DDC114TU-FDICT-ND0,32000 €Similar
DDC143TU-7-FDiodes Incorporated188.885DDC143TU-FDICT-ND0,32000 €Similar
MUN5211DW1T1Gonsemi11.605MUN5211DW1T1GOSCT-ND0,20000 €Similar
MUN5212DW1T1Gonsemi7.604MUN5212DW1T1GOSCT-ND0,22000 €Similar
Obsolete
Marketplace Stock: 20.300 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20.300In Stock
Ships from Rochester Electronics, LLC