BCR 169T E6327 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.990
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 250 mW Surface Mount PG-SC75-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR 169T E6327

DigiKey Part Number
BCR169TE6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR 169T E6327
Description
TRANS PREBIAS PNP 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 250 mW Surface Mount PG-SC75-3D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Discontinued at DigiKey
Frequency - Transition
200 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
250 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-75, SOT-416
Resistors Included
R1 Only
Supplier Device Package
PG-SC75-3D
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA143TETLRohm Semiconductor2.990DTA143TETLCT-ND0,29000 €Similar
PDTA143TM,315Nexperia USA Inc.01727-3023-2-ND0,00000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02286 €342,90 €
21.0000,02176 €456,96 €
30.0000,02069 €620,70 €
75.0000,01835 €1.376,25 €
150.0000,01690 €2.535,00 €
300.0000,01568 €4.704,00 €
Unit Price without VAT:0,02286 €
Unit Price with VAT:0,02766 €