BCP54E6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 24.800
Unit Price: 0,16351 €
Datasheet

Direct


Diodes Incorporated
In Stock: 424
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 613
Unit Price: 0,66000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 61
Unit Price: 0,61000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 36
Unit Price: 0,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 44.196
Unit Price: 1,13000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.000
Unit Price: 0,14630 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 2 W Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP54E6327HTSA1

DigiKey Part Number
BCP54E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP54E6327HTSA1
Description
TRANS NPN 45V 1A PG-SOT223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 2 W Surface Mount PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes