Similar
Similar

BC846UPNE6327HTSA1 | |
|---|---|
DigiKey Part Number | BC846UPNE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC846UPNE6327HTSA1 |
Description | TRANS NPN/PNP 65V 100MA PG-SC74 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 250MHz 250mW Surface Mount PG-SC74-6 |
Datasheet | Datasheet |
EDA/CAD Models | BC846UPNE6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Infineon Technologies | Power - Max 250mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package PG-SC74-6 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT2227M-7 | Diodes Incorporated | 0 | MMDT2227MDICT-ND | 0,38000 € | Similar |
| ZXTD4591E6TA | Diodes Incorporated | 0 | ZXTD4591E6CT-ND | 1,04000 € | Similar |



