
BC846PNH6327XTSA1 | |
|---|---|
DigiKey Part Number | BC846PNH6327XTSA1TR-ND - Tape & Reel (TR) BC846PNH6327XTSA1CT-ND - Cut Tape (CT) BC846PNH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846PNH6327XTSA1 |
Description | TRANS NPN/PNP 65V PG-SOT363-PO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BC846PNH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Infineon Technologies | Power - Max 250mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package PG-SOT363-PO |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBC846BPDW1T1G | onsemi | 378 | SBC846BPDW1T1GOSCT-ND | 0,25000 € | Direct |
| BC817DS,115 | Nexperia USA Inc. | 71 | 1727-6188-1-ND | 0,32000 € | Similar |
| BC846BPDW1T1G | onsemi | 205.476 | BC846BPDW1T1GOSCT-ND | 0,18000 € | Similar |
| BC846BPN,115 | Nexperia USA Inc. | 10.940 | 1727-4846-1-ND | 0,17000 € | Similar |
| BC856BS,115 | Nexperia USA Inc. | 0 | 1727-6196-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,13860 € | 13,86 € |
| 500 | 0,10284 € | 51,42 € |
| 1.000 | 0,09127 € | 91,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07653 € | 229,59 € |
| 6.000 | 0,06909 € | 414,54 € |
| 9.000 | 0,06530 € | 587,70 € |
| 15.000 | 0,06104 € | 915,60 € |
| 21.000 | 0,05851 € | 1.228,71 € |
| 30.000 | 0,05606 € | 1.681,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |



