Similar
Similar
Similar
Similar

BC 846PN H6727 | |
|---|---|
DigiKey Part Number | BC846PNH6727-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC 846PN H6727 |
Description | TRANS NPN/PNP 65V PG-SOT363-PO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Infineon Technologies | Power - Max 250mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package PG-SOT363-PO |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BPDW1T1G | onsemi | 205.581 | BC846BPDW1T1GOSCT-ND | 0,18000 € | Similar |
| BC846BPN,115 | Nexperia USA Inc. | 10.940 | 1727-4846-1-ND | 0,17000 € | Similar |
| BC856BS,115 | Nexperia USA Inc. | 0 | 1727-6196-1-ND | 0,17000 € | Similar |
| MMDT2227-7-F | Diodes Incorporated | 157 | MMDT2227-FDICT-ND | 0,31000 € | Similar |




