Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC 817-25W E6327 | |
|---|---|
DigiKey Part Number | BC817-25WE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC 817-25W E6327 |
Description | TRANS NPN 45V 0.5A PG-SOT323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 170MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817K25WH6327XTSA1 | Infineon Technologies | 92.600 | BC817K25WH6327XTSA1TR-ND | 0,05949 € | Parametric Equivalent |
| BC817K25WH6433XTMA1 | Infineon Technologies | 10.000 | 448-BC817K25WH6433XTMA1TR-ND | 0,05949 € | Parametric Equivalent |
| BC817-25W,115 | Nexperia USA Inc. | 0 | 1727-4841-1-ND | 0,13000 € | Direct |
| BC817-25W-7 | Diodes Incorporated | 40.050 | BC817-25WDICT-ND | 0,20000 € | Direct |
| BC817-16W,115 | Nexperia USA Inc. | 445 | 1727-BC817-16W,115CT-ND | 0,13000 € | Similar |




